096325006Z | Screws, Threaded Rods
Countersunk head screw, slotted, M2.5, Ø 4.7 mm, 6 mm, steel, galvanized, DIN 963/ISO 2009, 096325006Z
Order No.: 16H112
EAN: 4099889498554
MPN:
096325006Z
Unit Price (€ / pc.)
0.1547 € *
Available: 279 pcs.
Leadtime: 2 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
100 pcs.
0.1333 €
1000 pcs.
0.1154 €
5000 pcs.
0.1023 €
10000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M2,5 | |
Length | 6 mm | |
diameter | 4.7 mm | |
Head shape | Senkkopf | |
Material | Stahl, verzinkt | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |