096325010Z | Screws, Threaded Rods

Countersunk head screw, slotted, M2.5, Ø 4.7 mm, 10 mm, steel, galvanized, DIN 963/ISO 2009, 096325010Z

Order No.: 16H116
EAN: 4099889498561
MPN:
096325010Z
096325010Z Screws, Threaded Rods Image 1
096325010Z Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 930 pcs.
Leadtime: 2 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
100 pcs.
0.0488 €
1000 pcs.
0.0417 €
5000 pcs.
0.0369 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.

Technical specifications
Version Senkkopfschraube
Spindle drive type Schlitz
Thread size M2,5
Length 10 mm
diameter 4.7 mm
Head shape Senkkopf
Material Stahl, verzinkt
Standard number DIN 963/ISO 2009
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei