096425008Z | Screws, Threaded Rods
Pan head screw, slotted, M2.5, 8 mm, steel, galvanized, DIN 964/ISO 2010, 096425008Z
Order No.: 16H214
EAN: 4099889499216
MPN:
096425008Z
Unit Price (€ / pc.)
0.0464 € *
Available: 100 pcs.
Leadtime: 3 Weeks **
Oval countersunk head screws, galvanized steel, to DIN 964/ISO 2010, type BS 1600.
Technical specifications
Version | pan head screw | |
Spindle drive type | slotted | |
Thread size | M2.5 | |
Head shape | oval-head | |
Length | 8 mm | |
Material | steel, galvanized | |
Standard number | DIN 964/ISO 2010 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |