096503010Z | Screws, Threaded Rods
Countersunk head screw, PH cross slot, M3, 10 mm, steel, galvanized, DIN 965/ISO 7046, 096503010Z
Order No.: 16H257
EAN: 4099889499650
MPN:
096503010Z
Unit Price (€ / pc.)
0.0298 € *
Available: 588 pcs.
Leadtime: 2 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0298 €
100 pcs.
0.0262 €
1000 pcs.
0.0226 €
5000 pcs.
0.0190 €
10000 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.
With Phillips cross-recess.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | PH-Kreuzschlitz | |
Thread size | M3 | |
Head shape | Senkkopf | |
Length | 10 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 965/ISO 7046 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |