096504020Z | Screws, Threaded Rods

Countersunk head screw, PH cross slot, M4, 20 mm, steel, galvanized, DIN 965/ISO 7046, 096504020Z

Order No.: 16H2652
EAN: 4099889499742
MPN:
096504020Z
096504020Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 308 pcs.
Leadtime: 2 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
100 pcs.
0.0512 €
1000 pcs.
0.0440 €
5000 pcs.
0.0381 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.

With Phillips cross-recess.

Technical specifications
Version Senkkopfschraube
Spindle drive type PH-Kreuzschlitz
Thread size M4
Head shape Senkkopf
Length 20 mm
Material Stahl, verzinkt
Standard number DIN 965/ISO 7046
Logistics
Country of origin QU
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei