096504025Z | Screws, Threaded Rods
Countersunk head screw, PH cross slot, M4, 25 mm, steel, galvanized, DIN 965/ISO 7046, 096504025Z
Order No.: 16H2654
EAN: 4099889499759
MPN:
096504025Z
Unit Price (€ / pc.)
0.1154 € *
Available: 742 pcs.
Leadtime: 2 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1154 €
100 pcs.
0.1012 €
1000 pcs.
0.0869 €
5000 pcs.
0.0750 €
10000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.
With Phillips cross-recess.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | PH-Kreuzschlitz | |
Thread size | M4 | |
Head shape | Senkkopf | |
Length | 25 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 965/ISO 7046 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |