096505025Z | Screws, Threaded Rods
Countersunk head screw, PH-Recess, M5, 25 mm, steel, galvanized, DIN 965/ISO 7046, 096505025Z
Order No.: 16H2562
EAN: 4099889499612
MPN:
096505025Z
Unit Price (€ / pc.)
0.0274 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.
With Phillips cross-recess.
Technical specifications
Version | countersunk head screw | |
Spindle drive type | PH-Recess | |
Thread size | M5 | |
Head shape | Countersunk head | |
Length | 25 mm | |
Material | steel, galvanized | |
Standard number | DIN 965/ISO 7046 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |