0965I0312Z | Screws, Threaded Rods
Countersunk head screw, TX, M3, Ø 5.6 mm, 12 mm, steel, galvanized, DIN 965, 0965I0312Z
Order No.: 14H8981
EAN: 4099889497632
MPN:
0965I0312Z
Unit Price (€ / pc.)
0.0321 € *
Available: 2,099 pcs.
Leadtime: 2 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0321 €
100 pcs.
0.0286 €
1000 pcs.
0.0250 €
2000 pcs.
0.0214 €
10000 pcs.
0.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, DIN 965, galvanized steel, TX drive, type 0965I.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | TX | |
Thread size | M3 | |
Length | 12 mm | |
diameter | 5.6 mm | |
Head shape | Senkkopf | |
Material | Stahl, verzinkt | |
Standard number | DIN 965 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |