0965I0410Z | Screws, Threaded Rods

Countersunk head screw, TX, M4, Ø 7.5 mm, 10 mm, steel, galvanized, DIN 965, 0965I0410Z

Order No.: 14H8984
EAN: 4099889497663
MPN:
0965I0410Z
0965I0410Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Available: 2,158 pcs.
Leadtime: 2 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0452 €
100 pcs.
0.0393 €
1000 pcs.
0.0345 €
2000 pcs.
0.0298 €
10000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk screws, DIN 965, galvanized steel, TX drive, type 0965I.

Technical specifications
Version Senkkopfschraube
Spindle drive type TX
Thread size M4
Length 10 mm
diameter 7.5 mm
Head shape Senkkopf
Material Stahl, verzinkt
Standard number DIN 965
Logistics
Country of origin TW
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei