096603006Z | Screws, Threaded Rods
Countersunk head screw, PH cross slot, M3, 6 mm, steel, galvanized, DIN 966/ISO 7047, 096603006Z
Order No.: 16H300
EAN: 4099889499964
MPN:
096603006Z
Unit Price (€ / pc.)
0.0309 € *
Available: 10,072 pcs.
Leadtime: 2 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0309 €
100 pcs.
0.0262 €
1000 pcs.
0.0226 €
5000 pcs.
0.0190 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Oval countersunk head screws, galvanized steel, to DIN 966/ISO 7047, type BS 2000.
With Phillips cross-recess.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | PH-Kreuzschlitz | |
Thread size | M3 | |
Head shape | Senkkopf | |
Length | 6 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 966/ISO 7047 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |