097500004M | Screws, Threaded Rods
Threaded rod, M4, 1000 mm, brass, DIN 975, 097500004M
Order No.: 16H326
EAN: 4099889500196
MPN:
097500004M
Unit Price (€ / pc.)
5.4978 € *
Available: 53 pcs.
Leadtime: 2 Weeks **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.0456 €
50 pcs.
4.7362 €
100 pcs.
4.4268 €
500 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded rods DIN 975, brass, type BS.
Technical specifications
Ausführung | Gewindestange | |
Gewindegröße | M4 | |
Länge | 1000 mm | |
Material | Messing | |
Norm | DIN 975 |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 73181900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |