0975000052 | Screws, Threaded Rods
Threaded rod, M5, 1000 mm, stainless steel, DIN 975, 0975000052
Order No.: 16H360
EAN: 4099889500233
MPN:
0975000052
Unit Price (€ / pc.)
3.8794 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5224 €
25 pcs.
3.2606 €
50 pcs.
2.9988 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded rods DIN 975, stainless steel V2A, type BS.
Technical specifications
Version | Gewindestange | |
Thread size | M5 | |
Length | 1000 mm | |
Material | Edelstahl | |
Standard number | DIN 975 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |