097500006M | Screws, Threaded Rods
Threaded rod, M6, 1000 mm, brass, DIN 975, 097500006M
Order No.: 16H330
EAN: 4099889500202
MPN:
097500006M
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
274.89 € *
Price list
Quantity
Price per unit*
50 pcs.
5.4978 €
100 pcs.
5.1527 €
500 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded rods DIN 975, brass, type BS.
Technical specifications
Version | Gewindestange | |
Thread size | M6 | |
Length | 1000 mm | |
Material | Messing | |
Standard number | DIN 975 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |