0975000252 | Screws, Threaded Rods
Threaded rod, M2.5, 1000 mm, stainless steel, DIN 975, 0975000252
Order No.: 16H323
EAN: 4099889500172
MPN:
0975000252
Unit Price (€ / pc.)
5.8072 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.2836 €
25 pcs.
4.8909 €
50 pcs.
4.4863 €
100 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded rod, DIN 975, made of stainless steel
Technical specifications
Version | Gewindestange | |
Thread size | M2,5 | |
Length | 1000 mm | |
Material | Edelstahl | |
Standard number | DIN 975 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181535 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |