10052723 | Screws, Threaded Rods
Pan head screw, slotted, M6, 12 mm, PA, DIN 85/ISO 1580, 10052723
Order No.: 16H444
EAN: 4099889500448
MPN:
10052723
0120430000VR
Nicht mehr im Sortiment
Unit Price (€ / pc.)
0.2011 € *
Available: 851 pcs.
Leadtime: 3 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2011 €
100 pcs.
0.1880 €
1000 pcs.
0.1678 €
5000 pcs.
0.1464 €
10000 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.
Made of PA 6.6.
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M6 | |
Head shape | Linsenkopf | |
Length | 12 mm | |
Material | PA | |
Standard number | DIN 85/ISO 1580 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |