10052761 | Screws, Threaded Rods
Pan head screw, slotted, M6, 30 mm, PA, DIN 85/ISO 1580, 10052761
Order No.: 16H452
EAN: 4099889500486
MPN:
10052761
0120500000VR
No longer in assortment
Unit Price (€ / pc.)
0.3094 € *
Available: 258 pcs.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2916 €
1000 pcs.
0.2594 €
5000 pcs.
0.2273 €
10000 pcs.
0.1940 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.
Made of PA 6.6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | slotted | |
| Thread size | M6 | |
| Length | 30 mm | |
| Head shape | oval-head | |
| Material | PA | |
| Standard number | DIN 85/ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |