105 0615 699 01 | Screws, Threaded Rods

Star handle screw, M6, Ø 30 mm, 15 mm, PA, 105 0615 699 01

Order No.: 16H5600
EAN: 4099889501018
MPN:
105 0615 699 01
105 0615 699 01 Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 469 pcs.
Leadtime: 9 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.6898 €
100 pcs.
1.5589 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Star grip screws, type PB 105..69901.

Made of PA 6.6 (SK-01), black.

Technical specifications
Version Sterngriffschraube
diameter 30 mm
Thread size M6
Length 15 mm
Material PA
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes