105 0650 699 01 | Screws, Threaded Rods
Star handle screw, M6, Ø 30 mm, 50 mm, PA, 105 0650 699 01
Order No.: 16H5608
EAN: 4099889501056
MPN:
105 0650 699 01
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
25 pcs.
5.3907 €
100 pcs.
4.9147 €
250 pcs.
4.7243 €
1000 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Star grip screws, type PB 105..69901.
Made of PA 6.6 (SK-01), black.
Technical specifications
Version | star handle screw | |
diameter | 30 mm | |
Thread size | M6 | |
Length | 50 mm | |
Material | PA |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |