105 0820 699 01 | Screws, Threaded Rods
Star handle screw, M8, Ø 40 mm, 20 mm, PA, 105 0820 699 01
Order No.: 16H5610
EAN: 4099889501063
MPN:
105 0820 699 01
Unit Price (€ / pc.)
2.4990 € *
Available: 245 pcs.
Leadtime: 9 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
3 pcs.
2.4276 €
10 pcs.
2.3443 €
20 pcs.
2.2967 €
40 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Star grip screws, type PB 105..69901.
Made of PA 6.6 (SK-01), black.
Technical specifications
Version | star handle screw | |
diameter | 40 mm | |
Thread size | M8 | |
Length | 20 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |