1458103102 | Screws, Threaded Rods
Countersunk head screw, TX, M3, 10 mm, stainless steel, ISO 14581, 1458103102
Order No.: 14H9056
EAN: 4099889497991
MPN:
1458103102
Unit Price (€ / pc.)
0.0583 € *
Available: 285 pcs.
Leadtime: 2 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
100 pcs.
0.0524 €
500 pcs.
0.0464 €
1000 pcs.
0.0405 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screw with hexagon socket (Tx), M3x10, TX-10.
Technical specifications
Ausführung | Senkkopfschraube | |
Gewindeantrieb | TX | |
Gewindegröße | M3 | |
Kopfform | Senkkopf | |
Länge | 10 mm | |
Material | Edelstahl | |
Norm | ISO 14581 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 73181552 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |