1458103122 | Screws, Threaded Rods
Countersunk head screw, TX, M3, Ø 5.5 mm, 12 mm, steel, galvanized, ISO 14581, 1458103122
Order No.: 14H9057
EAN: 4099889498004
MPN:
1458103122
Unit Price (€ / pc.)
0.1012 € *
Available: 972 pcs.
Leadtime: 2 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
100 pcs.
0.0904 €
500 pcs.
0.0809 €
1000 pcs.
0.0702 €
5000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14581 M3x12 A2 TX-10
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | TX | |
Thread size | M3 | |
Length | 12 mm | |
diameter | 5.5 mm | |
Head shape | Senkkopf | |
Material | Stahl, verzinkt | |
Standard number | ISO 14581 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |