1458104082 | Screws, Threaded Rods

Countersunk head screw, TX, M4, Ø 8.4 mm, 8 mm, steel, galvanized, ISO 14581, 1458104082

Order No.: 14H9060
EAN: 4099889498035
MPN:
1458104082
1458104082 Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 920 pcs.
Leadtime: 2 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
100 pcs.
0.0928 €
500 pcs.
0.0821 €
1000 pcs.
0.0714 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw ISO14581 M4x8 A2 TX-20

Technical specifications
Version Senkkopfschraube
Spindle drive type TX
Thread size M4
Length 8 mm
diameter 8.4 mm
Head shape Senkkopf
Material Stahl, verzinkt
Standard number ISO 14581
Logistics
Country of origin TW
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes