1458104102 | Screws, Threaded Rods
Countersunk head screw, TX, M4, Ø 8.4 mm, 10 mm, steel, galvanized, ISO 14581, 1458104102
Order No.: 14H9061
EAN: 4099889498042
MPN:
1458104102
Unit Price (€ / pc.)
0.0512 € *
Available: 1,980 pcs.
Leadtime: 3 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0512 €
100 pcs.
0.0452 €
1000 pcs.
0.0381 €
5000 pcs.
0.0321 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14581 M4x10 A2 TX-20
Technical specifications
Version | countersunk head screw | |
diameter | 8.4 mm | |
Spindle drive type | TX | |
Thread size | M4 | |
Head shape | countersunk head | |
Length | 10 mm | |
Material | steel, galvanized | |
Standard number | ISO 14581 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |