1458104122 | Screws, Threaded Rods
Countersunk head screw, TX, M4, Ø 8.4 mm, 12 mm, steel, galvanized, ISO 14581, 1458104122
Order No.: 14H9062
EAN: 4099889498059
MPN:
1458104122
Unit Price (€ / pc.)
0.1321 € *
Available: 355 pcs.
Leadtime: 3 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
100 pcs.
0.1154 €
1000 pcs.
0.0988 €
5000 pcs.
0.0821 €
10000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14581 M4x12 A2 TX-20
Technical specifications
Version | countersunk head screw | |
diameter | 8.4 mm | |
Spindle drive type | TX | |
Thread size | M4 | |
Head shape | countersunk head | |
Length | 12 mm | |
Material | steel, galvanized | |
Standard number | ISO 14581 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |