1458104162 | Screws, Threaded Rods

Countersunk head screw, TX, M4, Ø 8.4 mm, 16 mm, steel, galvanized, ISO 14581, 1458104162

Order No.: 14H9063
EAN: 4099889498066
MPN:
1458104162
1458104162 Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 472 pcs.
Leadtime: 2 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0964 €
500 pcs.
0.0857 €
1000 pcs.
0.0750 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw ISO14581 M4x16 A2 TX-20

Technical specifications
Ausführung Senkkopfschraube
Durchmesser 8.4 mm
Gewindeantrieb TX
Gewindegröße M4
Kopfform Senkkopf
Länge 16 mm
Material Stahl, verzinkt
Norm ISO 14581
Logistics
Ursprungsland TW
Zolltarifnummer 73181552
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes