1458104302 | Screws, Threaded Rods
Countersunk head screw, TX, M4, Ø 8.4 mm, 30 mm, steel, galvanized, ISO 14581, 1458104302
Order No.: 14H9074
EAN: 4099889498172
MPN:
1458104302
Unit Price (€ / pc.)
0.1785 € *
Available: 1,050 pcs.
Leadtime: 2 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
100 pcs.
0.1607 €
500 pcs.
0.1428 €
1000 pcs.
0.1249 €
5000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14581 M4x30 A2 TX-20
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | TX | |
Thread size | M4 | |
Length | 30 mm | |
diameter | 8.4 mm | |
Head shape | Senkkopf | |
Material | Stahl, verzinkt | |
Standard number | ISO 14581 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |