1458105102 | Screws, Threaded Rods
Countersunk head screw, TX, M5, Ø 9.3 mm, 10 mm, steel, galvanized, ISO 14581, 1458105102
Order No.: 14H9066
EAN: 4099889498097
MPN:
1458105102
Unit Price (€ / pc.)
0.1190 € *
Available: 860 pcs.
Leadtime: 2 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1190 €
100 pcs.
0.1071 €
500 pcs.
0.0952 €
1000 pcs.
0.0833 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14581 M5x10 A2 TX-25
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | TX | |
Thread size | M5 | |
Length | 10 mm | |
diameter | 9.3 mm | |
Head shape | Senkkopf | |
Material | Stahl, verzinkt | |
Standard number | ISO 14581 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |