1458105352 | Screws, Threaded Rods

Countersunk head screw, TX, M5, Ø 9.3 mm, 35 mm, steel, galvanized, ISO 14581, 1458105352

Order No.: 14H9072
EAN: 4099889498158
MPN:
1458105352
1458105352 Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.10 € *
Price list
Quantity
Price per unit*
500 pcs.
0.2142 €
1000 pcs.
0.1868 €
5000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw ISO14581 M5x35 A2 TX-25

Technical specifications
Version Senkkopfschraube
Spindle drive type TX
Thread size M5
Length 35 mm
diameter 9.3 mm
Head shape Senkkopf
Material Stahl, verzinkt
Standard number ISO 14581
Logistics
Country of origin TW
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes