1458105402 | Screws, Threaded Rods
Countersunk head screw, TX, M5, Ø 9.3 mm, 40 mm, stainless steel, ISO 14581, 1458105402
Order No.: 14H9073
EAN: 4099889498165
MPN:
1458105402
Unit Price (€ / pc.)
0.3213 € *
Available: 290 pcs.
Leadtime: 2 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2880 €
500 pcs.
0.2559 €
1000 pcs.
0.2237 €
5000 pcs.
0.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14581 M5x40 A2 TX-25
Technical specifications
Ausführung | Senkkopfschraube | |
Durchmesser | 9.3 mm | |
Gewindeantrieb | TX | |
Gewindegröße | M5 | |
Kopfform | Senkkopf | |
Länge | 40 mm | |
Material | Edelstahl | |
Norm | ISO 14581 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 73181552 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |