1458125062 | Screws, Threaded Rods
Countersunk head screw, TX, M2.5, Ø 4.7 mm, 6 mm, steel, galvanized, ISO 14581, 1458125062
Order No.: 14H9075
EAN: 4099889498189
MPN:
1458125062
Unit Price (€ / pc.)
0.0595 € *
Available: 1,973 pcs.
Leadtime: 2 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0536 €
500 pcs.
0.0476 €
1000 pcs.
0.0417 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14581 M2,5x6 A2 TX-8
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | TX | |
Thread size | M2,5 | |
Length | 6 mm | |
diameter | 4.7 mm | |
Head shape | Senkkopf | |
Material | Stahl, verzinkt | |
Standard number | ISO 14581 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |