1458125082 | Screws, Threaded Rods
Countersunk head screw, TX, M2.5, Ø 4.7 mm, 8 mm, steel, galvanized, ISO 14581, 1458125082
Order No.: 14H9076
EAN: 4099889498196
MPN:
1458125082
Unit Price (€ / pc.)
0.0607 € *
Available: 1,200 pcs.
Leadtime: 2 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0607 €
100 pcs.
0.0547 €
500 pcs.
0.0488 €
1000 pcs.
0.0428 €
5000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14581 M2,5x8 A2 TX-8
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | TX | |
Thread size | M2,5 | |
Length | 8 mm | |
diameter | 4.7 mm | |
Head shape | Senkkopf | |
Material | Stahl, verzinkt | |
Standard number | ISO 14581 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |