1458125162 | Screws, Threaded Rods
Countersunk head screw, TX, M2.5, Ø 4.7 mm, 16 mm, steel, galvanized, ISO 14581, 1458125162
Order No.: 14H9079
EAN: 4099889498226
MPN:
1458125162
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Next delivery: 868 pcs. on 2025-04-28
Leadtime: 2 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0750 €
100 pcs.
0.0678 €
500 pcs.
0.0607 €
1000 pcs.
0.0524 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14581 M2,5x16 A2 TX-8
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | TX | |
Thread size | M2,5 | |
Length | 16 mm | |
diameter | 4.7 mm | |
Head shape | Senkkopf | |
Material | Stahl, verzinkt | |
Standard number | ISO 14581 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |