1458302052 | Screws, Threaded Rods
Pan head screw, TX, M2, Ø 4 mm, 5 mm, stainless steel, ISO 14583, 1458302052
Order No.: 14H9081
EAN: 4099889498240
MPN:
1458302052
Unit Price (€ / pc.)
0.0643 € *
Available: 358 pcs.
Leadtime: 2 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
100 pcs.
0.0571 €
500 pcs.
0.0500 €
1000 pcs.
0.0428 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14583 M2x5 A2 TX-6
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | TX | |
Thread size | M2 | |
Length | 5 mm | |
diameter | 4 mm | |
Head shape | Linsenkopf | |
Material | Edelstahl | |
Standard number | ISO 14583 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |