1458302122 | Screws, Threaded Rods
Pan head screw, TX, M2, Ø 4 mm, 12 mm, stainless steel, ISO 14583, 1458302122
Order No.: 14H9104
EAN: 4099889498479
MPN:
1458302122
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.50 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0595 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14583 M2x12 A2 TX-6
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | TX | |
Thread size | M2 | |
Length | 12 mm | |
diameter | 4 mm | |
Head shape | Linsenkopf | |
Material | Edelstahl | |
Standard number | ISO 14583 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |