1458303202 | Screws, Threaded Rods

Pan head screw, TX, M3, Ø 5.6 mm, 20 mm, stainless steel, ISO 14583, 1458303202

Order No.: 14H9089
EAN: 4099889498325
MPN:
1458303202
1458303202 Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 1,120 pcs.
Leadtime: 2 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
100 pcs.
0.1166 €
500 pcs.
0.1023 €
1000 pcs.
0.0881 €
5000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw ISO14583 M3x20 A2 TX-10

Technical specifications
Ausführung Linsenkopfschraube
Durchmesser 5.6 mm
Gewindeantrieb TX
Gewindegröße M3
Kopfform Linsenkopf
Länge 20 mm
Material Edelstahl
Norm ISO 14583
Logistics
Ursprungsland TW
Zolltarifnummer 73181552
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes