1458304302 | Screws, Threaded Rods
Pan head screw, TX, M4, Ø 8 mm, 30 mm, stainless steel, ISO 14583, 1458304302
Order No.: 14H9096
EAN: 4099889498394
MPN:
1458304302
Unit Price (€ / pc.)
0.2023 € *
Available: 841 pcs.
Leadtime: 2 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
100 pcs.
0.1797 €
500 pcs.
0.1571 €
1000 pcs.
0.1345 €
5000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14583 M4x30 A2 TX-20
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | TX | |
Thread size | M4 | |
Length | 30 mm | |
diameter | 8 mm | |
Head shape | Linsenkopf | |
Material | Edelstahl | |
Standard number | ISO 14583 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |