1458305122 | Screws, Threaded Rods
Pan head screw, TX, M5, Ø 9.5 mm, 12 mm, stainless steel, ISO 14583, 1458305122
Order No.: 14H9099
EAN: 4099889498424
MPN:
1458305122
Unit Price (€ / pc.)
0.2380 € *
Available: 1,574 pcs.
Leadtime: 2 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
100 pcs.
0.2118 €
500 pcs.
0.1856 €
1000 pcs.
0.1595 €
5000 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14583 M5x12 A2 TX-25
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | TX | |
Thread size | M5 | |
Length | 12 mm | |
diameter | 9.5 mm | |
Head shape | Linsenkopf | |
Material | Edelstahl | |
Standard number | ISO 14583 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |