1458305202 | Screws, Threaded Rods

Pan head screw, TX, M5, Ø 9.5 mm, 20 mm, stainless steel, ISO 14583, 1458305202

Order No.: 14H9101
EAN: 4099889498448
MPN:
1458305202
1458305202 Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.2511 € *
Available: 480 pcs.
Leadtime: 2 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2511 €
100 pcs.
0.2225 €
500 pcs.
0.1952 €
1000 pcs.
0.1666 €
5000 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw ISO14583 M5x20 A2 TX-25

Technical specifications
Version Linsenkopfschraube
Spindle drive type TX
Thread size M5
Length 20 mm
diameter 9.5 mm
Head shape Linsenkopf
Material Edelstahl
Standard number ISO 14583
Logistics
Country of origin TW
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes