1458325062 | Screws, Threaded Rods

Pan head screw, TX, M2.5, Ø 5 mm, 6 mm, stainless steel, ISO 14583, 1458325062

Order No.: 14H9105
EAN: 4099889498486
MPN:
1458325062
1458325062 Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 1,230 pcs.
Leadtime: 2 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0797 €
100 pcs.
0.0714 €
500 pcs.
0.0619 €
1000 pcs.
0.0536 €
5000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw ISO14583 M2,5x6 A2 TX-8

Technical specifications
Version Linsenkopfschraube
Spindle drive type TX
Thread size M2,5
Length 6 mm
diameter 5 mm
Head shape Linsenkopf
Material Edelstahl
Standard number ISO 14583
Logistics
Country of origin TW
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes