1458325122 | Screws, Threaded Rods
Pan head screw, TX, M2.5, Ø 5 mm, 12 mm, stainless steel, ISO 14583, 1458325122
Order No.: 14H9108
EAN: 4099889498516
MPN:
1458325122
Unit Price (€ / pc.)
0.0845 € *
Available: 1,053 pcs.
Leadtime: 2 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
100 pcs.
0.0750 €
500 pcs.
0.0655 €
1000 pcs.
0.0559 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw ISO14583 M2,5x12 A2 TX-8
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | TX | |
Thread size | M2,5 | |
Length | 12 mm | |
diameter | 5 mm | |
Head shape | Linsenkopf | |
Material | Edelstahl | |
Standard number | ISO 14583 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |