401705025ZN | Screws, Threaded Rods
Hexagon head screw, external hexagon, M5, 25 mm, steel, galvanized, DIN 933/ISO 4017, 401705025ZN
Order No.: 16H5386
EAN: 4099889500790
MPN:
401705025ZN
Unit Price (€ / pc.)
0.0750 € *
Available: 340 pcs.
Leadtime: 3 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0750 €
100 pcs.
0.0655 €
500 pcs.
0.0571 €
1000 pcs.
0.0500 €
5000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.
Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.
Technical specifications
Version | Sechskantschraube | |
Spindle drive type | Außensechskant | |
Thread size | M5 | |
Head shape | Sechskantkopf | |
Length | 25 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 933/ISO 4017 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181588 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |