7500C025006ZN | Screws, Threaded Rods

Pan head screw, PZ cross slot, M2.5, Ø 5 mm, 6 mm, steel, galvanized, DIN 7500, 7500C025006ZN

Order No.: 16H6712
EAN: 4099889501100
MPN:
7500C025006ZN
7500C025006ZN Screws, Threaded Rods Image 1
7500C025006ZN Screws, Threaded Rods Image 2
7500C025006ZN Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 2,792 pcs.
Leadtime: 3 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0547 €
1000 pcs.
0.0476 €
5000 pcs.
0.0405 €
10000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Raised-head thread-cutting screws, galvanized, DIN 7500 C, type ZM.

Made of case hardened steel, with Pozidriv cross-recess

Technical specifications
Version Linsenkopfschraube
Spindle drive type PZ-Kreuzschlitz
Thread size M2,5
Length 6 mm
diameter 5 mm
Head shape Linsenkopf
Material Stahl, verzinkt
Standard number DIN 7500
Logistics
Country of origin QU
Customs tariff number 73181499
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes