7500C03010ZN | Screws, Threaded Rods
Pan head screw, PZ cross slot, M3, Ø 6 mm, 10 mm, steel, galvanized, DIN 7500, 7500C03010ZN
Order No.: 16H6722
EAN: 4099889501155
MPN:
7500C03010ZN
Unit Price (€ / pc.)
0.0536 € *
Available: 400 pcs.
Leadtime: 3 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0536 €
100 pcs.
0.0464 €
1000 pcs.
0.0405 €
5000 pcs.
0.0345 €
10000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Raised-head thread-cutting screws, galvanized, DIN 7500 C, type ZM.
Made of case hardened steel, with Pozidriv cross-recess
Technical specifications
Version | Linsenkopfschraube | |
Spindle drive type | PZ-Kreuzschlitz | |
Thread size | M3 | |
Length | 10 mm | |
diameter | 6 mm | |
Head shape | Linsenkopf | |
Material | Stahl, verzinkt | |
Standard number | DIN 7500 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181499 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |