7500C04012ZN | Screws, Threaded Rods

Pan head screw, PZ cross slot, M4, Ø 8 mm, 12 mm, steel, galvanized, DIN 7500, 7500C04012ZN

Order No.: 16H6732
EAN: 4099889501209
MPN:
7500C04012ZN
7500C04012ZN Screws, Threaded Rods Image 1
7500C04012ZN Screws, Threaded Rods Image 2
7500C04012ZN Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 900 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0774 €
100 pcs.
0.0666 €
500 pcs.
0.0595 €
1000 pcs.
0.0512 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Raised-head thread-cutting screws, galvanized, DIN 7500 C, type ZM.

Made of case hardened steel, with Pozidriv cross-recess

Technical specifications
Version Linsenkopfschraube
Spindle drive type PZ-Kreuzschlitz
Thread size M4
Length 12 mm
diameter 8 mm
Head shape Linsenkopf
Material Stahl, verzinkt
Standard number DIN 7500
Logistics
Country of origin QU
Customs tariff number 73181499
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes