7500C05016ZN | Screws, Threaded Rods

Pan head screw, PZ cross slot, M5, Ø 10 mm, 16 mm, steel, galvanized, DIN 7500, 7500C05016ZN

Order No.: 16H6742
EAN: 4099889501223
MPN:
7500C05016ZN
7500C05016ZN Screws, Threaded Rods Image 1
7500C05016ZN Screws, Threaded Rods Image 2
7500C05016ZN Screws, Threaded Rods Image 3
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 900 pcs.
Leadtime: 3 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
100 pcs.
0.1131 €
1000 pcs.
0.0964 €
5000 pcs.
0.0833 €
10000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Raised-head thread-cutting screws, galvanized, DIN 7500 C, type ZM.

Made of case hardened steel, with Pozidriv cross-recess

Technical specifications
Version Linsenkopfschraube
Spindle drive type PZ-Kreuzschlitz
Thread size M5
Length 16 mm
diameter 10 mm
Head shape Linsenkopf
Material Stahl, verzinkt
Standard number DIN 7500
Logistics
Country of origin QU
Customs tariff number 73181499
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes