750933010Z | Screws, Threaded Rods

Pan head screw, PZ cross slot, Ø 3 mm, 10 mm, steel, galvanized, 750933010Z

Order No.: 14H627
EAN: 4099889496307
MPN:
750933010Z
750933010Z Screws, Threaded Rods Image 1
750933010Z Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 1,325 pcs.
Leadtime: 2 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0428 €
1000 pcs.
0.0357 €
2000 pcs.
0.0309 €
6000 pcs.
0.0286 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Raised-head thread-cutting screws, type Plas.

For thermoplastic, with Pozidriv cross-recess. Suitable, e.g. for fastening PCBs and mounting boards

Technical specifications
Version Linsenkopfschraube
diameter 3 mm
Spindle drive type PZ-Kreuzschlitz
Head shape Linsenkopf
Length 10 mm
Material Stahl, verzinkt
Logistics
Country of origin TW
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes