750933510Z | Screws, Threaded Rods
Pan head screw, PZ cross slot, Ø 3.5 mm, 10 mm, steel, galvanized, 750933510Z
Order No.: 14H631
EAN: 4099889496345
MPN:
750933510Z
Unit Price (€ / pc.)
0.0666 € *
Available: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0666 €
1000 pcs.
0.0559 €
2000 pcs.
0.0488 €
6000 pcs.
0.0452 €
10000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Raised-head thread-cutting screws, type Plas.
For thermoplastic, with Pozidriv cross-recess. Suitable, e.g. for fastening PCBs and mounting boards
Technical specifications
Version | Linsenkopfschraube | |
diameter | 3.5 mm | |
Spindle drive type | PZ-Kreuzschlitz | |
Head shape | Linsenkopf | |
Length | 10 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |