798122095Z | Screws, Threaded Rods

Pan head screw, PH cross slot, Ø 2.2 mm, 9.5 mm, steel, galvanized, DIN 7981/ISO 7049, 798122095Z

Order No.: 14H5584
EAN: 4099889495805
MPN:
798122095Z
798122095Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 788 pcs.
Leadtime: 2 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0274 €
500 pcs.
0.0238 €
1000 pcs.
0.0214 €
5000 pcs.
0.0190 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filister head sheet metal screws, galvanized, to DIN 7981/ISO 7049, type BS 800.

Phillips cross-recess screw made of case hardened steel

Technical specifications
Ausführung Linsenkopfschraube
Durchmesser 2.2 mm
Gewindeantrieb PH-Kreuzschlitz
Kopfform Linsenkopf
Länge 9.5 mm
Material Stahl, verzinkt
Norm DIN 7981/ISO 7049
Logistics
Ursprungsland TW
Zolltarifnummer 73181491
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes