798122130Z | Screws, Threaded Rods

Pan head screw, PH cross slot, Ø 2.2 mm, 13 mm, steel, galvanized, DIN 7981/ISO 7049, 798122130Z

Order No.: 14H5586
EAN: 4099889495812
MPN:
798122130Z
798122130Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 4,800 pcs.
Leadtime: 2 Weeks **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0595 €
500 pcs.
0.0524 €
1000 pcs.
0.0464 €
5000 pcs.
0.0405 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filister head sheet metal screws, galvanized, to DIN 7981/ISO 7049, type BS 800.

Phillips cross-recess screw made of case hardened steel

Technical specifications
Version Linsenkopfschraube
diameter 2.2 mm
Spindle drive type PH-Kreuzschlitz
Head shape Linsenkopf
Length 13 mm
Material Stahl, verzinkt
Standard number DIN 7981/ISO 7049
Logistics
Country of origin DE
Customs tariff number 73181491
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes