798135190Z | Screws, Threaded Rods
Pan head screw, PH cross slot, Ø 3.5 mm, 19 mm, steel, galvanized, DIN 7981/ISO 7049, 798135190Z
Order No.: 14H5675
EAN: 4099889495904
MPN:
798135190Z
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0238 €
5000 pcs.
0.0202 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head sheet metal screws, galvanized, to DIN 7981/ISO 7049, type BS 800.
Phillips cross-recess screw made of case hardened steel
Technical specifications
Version | Linsenkopfschraube | |
diameter | 3.5 mm | |
Spindle drive type | PH-Kreuzschlitz | |
Head shape | Linsenkopf | |
Length | 19 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 7981/ISO 7049 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181491 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |